Part Details for DBLS107GRDG by Taiwan Semiconductor
Overview of DBLS107GRDG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBLS107GRDG
DBLS107GRDG CAD Models
DBLS107GRDG Part Data Attributes
|
DBLS107GRDG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS107GRDG
Taiwan Semiconductor
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DBLS107GRDG
This table gives cross-reference parts and alternative options found for DBLS107GRDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS107GRDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS107GC1G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DBLS107GRDG vs DBLS107GC1G |
W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DBLS107GRDG vs W10G |
DBLS107GC1 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DBLS107GRDG vs DBLS107GC1 |
FDB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DBLS107GRDG vs FDB107S |