Part Details for 1W10 by Taiwan Semiconductor
Overview of 1W10 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for 1W10
1W10 CAD Models
1W10 Part Data Attributes
|
1W10
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1W10
Taiwan Semiconductor
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for 1W10
This table gives cross-reference parts and alternative options found for 1W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS107GRDG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | 1W10 vs DBLS107GRDG |
DBLS107GC1G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | 1W10 vs DBLS107GC1G |
W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | 1W10 vs W10G |
DBLS107GC1 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | 1W10 vs DBLS107GC1 |
FDB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | 1W10 vs FDB107S |