Part Details for DB3A-TP by Micro Commercial Components
Overview of DB3A-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3A-TP
DB3A-TP CAD Models
DB3A-TP Part Data Attributes:
|
DB3A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB3A-TP
Micro Commercial Components
DIAC, 36V V(BO) Max, ROHS COMPLIANT, HERMETIC SEALED, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, A-405, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | A-405 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB3A-TP
This table gives cross-reference parts and alternative options found for DB3A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR100/03 | DIAC, 36 V, DIAC, DO-35 | NXP Semiconductors | DB3A-TP vs BR100/03 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | DB3A-TP vs BR100/03LLD |
CT-32TR-RMCU | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3A-TP vs CT-32TR-RMCU |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB3A-TP vs DB3 |
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3A-TP vs HT-576193RP |
DB3-G | DIAC, 36V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB3A-TP vs DB3-G |
BR100-03LLD | DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | DB3A-TP vs BR100-03LLD |
ST2 | DIAC, 36V V(BO) Max | Semitronics Corp | DB3A-TP vs ST2 |
D-30A | DIAC, 36V V(BO) Max, DO-35 | Hutson Industries | DB3A-TP vs D-30A |
FV-1043/DB3.TB | DIAC, 36V V(BO) Max, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | DB3A-TP vs FV-1043/DB3.TB |