Part Details for DB3 by Continental Device India Ltd
Overview of DB3 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes
|
DB3
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
DB3
Continental Device India Ltd
DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 3 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
Alternate Parts for DB3
This table gives cross-reference parts and alternative options found for DB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TRLEADFREE |
DB3-AP | DIAC, 36V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | DB3 vs DB3-AP |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | DB3 vs BR100/03LLD |
HT-5761R91 | DIAC, 36V V(BO) Max, DO-35 | Teccor | DB3 vs HT-5761R91 |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3 vs HT-5761 |
DB3 | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | DB3 vs DB3 |
MA2B064 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | DB3 vs MA2B064 |
BR100-03LLD | DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | DB3 vs BR100-03LLD |
LLDB3 | DIAC, 36V V(BO) Max, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | DB3 vs LLDB3 |
ST2 | DIAC, 36V V(BO) Max | Semitronics Corp | DB3 vs ST2 |