Part Details for BR100-03LLD by Diotec Semiconductor AG
Overview of BR100-03LLD by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR100-03LLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BR100-03LLDCT-ND
|
DigiKey | DIAC DO-213AA 28V 36V Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
637-BR100-03LLD
|
Mouser Electronics | Diacs Diac, MiniMelf, 28V...36V, 2A RoHS: Compliant | 30644 |
|
$0.0210 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Diac - MiniMelf - 28V...36V - 2A RoHS: Compliant |
42500 In Stock 42500 Factory Stock |
|
$0.0156 / $0.0250 | Buy Now |
DISTI #
76455307
|
Verical | DIAC 36V 0.05mA 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2234 | Americas - 42500 |
|
$0.0247 / $0.0347 | Buy Now |
DISTI #
78827099
|
Verical | DIAC 36V 0.05mA 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 25000 |
|
$0.0165 / $0.0285 | Buy Now |
DISTI #
BR100-03LLD-DIO
|
TME | Diac, 2A, MiniMELF, 28÷36V, SMD, reel,tape Min Qty: 25 | 2325 |
|
$0.0184 / $0.0330 | Buy Now |
|
Master Electronics | Diac - MiniMelf - 28V...36V - 2A RoHS: Compliant |
42500 In Stock 42500 Factory Stock |
|
$0.0156 / $0.0250 | Buy Now |
Part Details for BR100-03LLD
BR100-03LLD CAD Models
BR100-03LLD Part Data Attributes
|
BR100-03LLD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BR100-03LLD
Diotec Semiconductor AG
DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Trigger Device Type | DIAC |
Alternate Parts for BR100-03LLD
This table gives cross-reference parts and alternative options found for BR100-03LLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR100-03LLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | BR100-03LLD vs CT-32TRLEADFREE |
DB3-AP | DIAC, 36V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | BR100-03LLD vs DB3-AP |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | BR100-03LLD vs BR100/03LLD |
HT-5761R91 | DIAC, 36V V(BO) Max, DO-35 | Teccor | BR100-03LLD vs HT-5761R91 |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | BR100-03LLD vs HT-5761 |
DB3 | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | BR100-03LLD vs DB3 |
MA2B064 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | BR100-03LLD vs MA2B064 |
LLDB3 | DIAC, 36V V(BO) Max, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BR100-03LLD vs LLDB3 |
ST2 | DIAC, 36V V(BO) Max | Semitronics Corp | BR100-03LLD vs ST2 |
LSDB3-TP | DIAC, 36V V(BO) Max, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 | Micro Commercial Components | BR100-03LLD vs LSDB3-TP |