Part Details for D-30A by Hutson Industries
Overview of D-30A by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for D-30A
D-30A CAD Models
D-30A Part Data Attributes
|
D-30A
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
D-30A
Hutson Industries
DIAC, 36V V(BO) Max, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for D-30A
This table gives cross-reference parts and alternative options found for D-30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | D-30A vs CT-32TRLEADFREE |
DB3-AP | DIAC, 36V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | D-30A vs DB3-AP |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | D-30A vs BR100/03LLD |
HT-5761R91 | DIAC, 36V V(BO) Max, DO-35 | Teccor | D-30A vs HT-5761R91 |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | D-30A vs HT-5761 |
DB3 | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | D-30A vs DB3 |
MA2B064 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | D-30A vs MA2B064 |
BR100-03LLD | DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | D-30A vs BR100-03LLD |
LLDB3 | DIAC, 36V V(BO) Max, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | D-30A vs LLDB3 |
ST2 | DIAC, 36V V(BO) Max | Semitronics Corp | D-30A vs ST2 |