Part Details for BR100/03LLD by SEMIKRON
Overview of BR100/03LLD by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR100/03LLD
BR100/03LLD CAD Models
BR100/03LLD Part Data Attributes
|
BR100/03LLD
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BR100/03LLD
SEMIKRON
DIAC, 36V V(BO) Max, DO-213AA, PLASTIC, MIMIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AA | |
Package Description | LONG FORM, O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Trigger Device Type | DIAC |
Alternate Parts for BR100/03LLD
This table gives cross-reference parts and alternative options found for BR100/03LLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR100/03LLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | BR100/03LLD vs CT-32TRLEADFREE |
DB3-AP | DIAC, 36V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | BR100/03LLD vs DB3-AP |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | BR100/03LLD vs BR100/03LLD |
HT-5761R91 | DIAC, 36V V(BO) Max, DO-35 | Teccor | BR100/03LLD vs HT-5761R91 |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | BR100/03LLD vs HT-5761 |
DB3 | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | BR100/03LLD vs DB3 |
MA2B064 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | BR100/03LLD vs MA2B064 |
BR100-03LLD | DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | BR100/03LLD vs BR100-03LLD |
LLDB3 | DIAC, 36V V(BO) Max, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BR100/03LLD vs LLDB3 |
ST2 | DIAC, 36V V(BO) Max | Semitronics Corp | BR100/03LLD vs ST2 |