Part Details for CY82C599NC by Cypress Semiconductor
Overview of CY82C599NC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY82C599NC
CY82C599NC CAD Models
CY82C599NC Part Data Attributes
|
CY82C599NC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY82C599NC
Cypress Semiconductor
PCI BUS CONTROLLER, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bus Compatibility | 80486; P24T; AM486; CX486S2 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for CY82C599NC
This table gives cross-reference parts and alternative options found for CY82C599NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY82C599NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201001MXA | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | CY82C599NC vs 5962-9201001MXA |
CY82C599-NC | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | CY82C599NC vs CY82C599-NC |
5962-9201001MXC | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | CY82C599NC vs 5962-9201001MXC |
VIC068AAC | VME BUS CONTROLLER, PQFP144, TQFP-144 | Cypress Semiconductor | CY82C599NC vs VIC068AAC |
VIC068AGMB | VME BUS CONTROLLER, CPGA145, CAVITY-UP, PGA-145 | Cypress Semiconductor | CY82C599NC vs VIC068AGMB |