Part Details for 5962-9201001MXC by Cypress Semiconductor
Overview of 5962-9201001MXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9201001MXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | VME BUS CONTROLLER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$2,600.0000 | Buy Now |
Part Details for 5962-9201001MXC
5962-9201001MXC CAD Models
5962-9201001MXC Part Data Attributes
|
5962-9201001MXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9201001MXC
Cypress Semiconductor
VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA145,15X15 | |
Pin Count | 145 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Drive Interface Standard | IEEE 1014 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e4 | |
Length | 40.0685 mm | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA145,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 40.0685 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for 5962-9201001MXC
This table gives cross-reference parts and alternative options found for 5962-9201001MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9201001MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201001MXA | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | 5962-9201001MXC vs 5962-9201001MXA |
CY82C599-NC | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | 5962-9201001MXC vs CY82C599-NC |
VIC068AAC | VME BUS CONTROLLER, PQFP144, TQFP-144 | Cypress Semiconductor | 5962-9201001MXC vs VIC068AAC |
VIC068AGMB | VME BUS CONTROLLER, CPGA145, CAVITY-UP, PGA-145 | Cypress Semiconductor | 5962-9201001MXC vs VIC068AGMB |