Part Details for VIC068A-BC by Cypress Semiconductor
Overview of VIC068A-BC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VIC068A-BC
VIC068A-BC CAD Models
VIC068A-BC Part Data Attributes
|
VIC068A-BC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VIC068A-BC
Cypress Semiconductor
VME Bus Controller, MOS, PPGA145, PLASTIC, PGA-145
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PLASTIC, PGA-145 | |
Pin Count | 145 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Bus Compatibility | 68XXX FAMILY | |
Drive Interface Standard | IEEE 1014 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PPGA-P145 | |
JESD-609 Code | e0 | |
Length | 38.8366 mm | |
Number of Terminals | 145 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA145,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7912 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 38.8366 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for VIC068A-BC
This table gives cross-reference parts and alternative options found for VIC068A-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIC068A-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201001MXA | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068A-BC vs 5962-9201001MXA |
CY82C599-NC | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | VIC068A-BC vs CY82C599-NC |
5962-9201001MXC | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068A-BC vs 5962-9201001MXC |
VIC068AAC | VME BUS CONTROLLER, PQFP144, TQFP-144 | Cypress Semiconductor | VIC068A-BC vs VIC068AAC |
VIC068AGMB | VME BUS CONTROLLER, CPGA145, CAVITY-UP, PGA-145 | Cypress Semiconductor | VIC068A-BC vs VIC068AGMB |