Part Details for VIC068AAC by Cypress Semiconductor
Overview of VIC068AAC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VIC068AAC
VIC068AAC CAD Models
VIC068AAC Part Data Attributes
|
VIC068AAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VIC068AAC
Cypress Semiconductor
VME BUS CONTROLLER, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 8 | |
Bus Compatibility | 68030 | |
Drive Interface Standard | IEEE 1014 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for VIC068AAC
This table gives cross-reference parts and alternative options found for VIC068AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIC068AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201001MXA | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068AAC vs 5962-9201001MXA |
CY82C599-NC | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | VIC068AAC vs CY82C599-NC |
5962-9201001MXC | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068AAC vs 5962-9201001MXC |
VIC068AGMB | VME BUS CONTROLLER, CPGA145, CAVITY-UP, PGA-145 | Cypress Semiconductor | VIC068AAC vs VIC068AGMB |