Part Details for VIC068AGMB by Cypress Semiconductor
Overview of VIC068AGMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VIC068AGMB
VIC068AGMB CAD Models
VIC068AGMB Part Data Attributes
|
VIC068AGMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VIC068AGMB
Cypress Semiconductor
VME BUS CONTROLLER, CPGA145, CAVITY-UP, PGA-145
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 145 | |
Reach Compliance Code | unknown | |
Address Bus Width | 8 | |
Bus Compatibility | 68030 | |
Drive Interface Standard | IEEE 1014 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P145 | |
Length | 40.0685 mm | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 40.0685 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for VIC068AGMB
This table gives cross-reference parts and alternative options found for VIC068AGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIC068AGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201001MXA | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068AGMB vs 5962-9201001MXA |
CY82C599-NC | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | VIC068AGMB vs CY82C599-NC |
5962-9201001MXC | VME Bus Controller, CMOS, CPGA145, CERAMIC, PGA-145 | Cypress Semiconductor | VIC068AGMB vs 5962-9201001MXC |
VIC068AAC | VME BUS CONTROLLER, PQFP144, TQFP-144 | Cypress Semiconductor | VIC068AGMB vs VIC068AAC |