Part Details for CP82C37A-5 by Intersil Corporation
Overview of CP82C37A-5 by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CP82C37A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 4 CHANNEL(S), 5MHZ, CMOS, PDIP40 | 3 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 4 CHANNEL(S), 5MHZ, CMOS, PDIP40 | 7 |
|
$24.0240 | Buy Now |
|
Quest Components | DMA CONTROLLER, 4 CHANNEL(S), 5MHZ, CMOS, PDIP40 | 12 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for CP82C37A-5
CP82C37A-5 CAD Models
CP82C37A-5 Part Data Attributes:
|
CP82C37A-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C37A-5
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CP82C37A-5
This table gives cross-reference parts and alternative options found for CP82C37A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C37A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40 | Harris Semiconductor | CP82C37A-5 vs IP82C37A-5 |
CA82C37A-5CP | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CP82C37A-5 vs CA82C37A-5CP |
5962-9054301MQB | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | CP82C37A-5 vs 5962-9054301MQB |
CA82C37A-5IP | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CP82C37A-5 vs CA82C37A-5IP |
IP82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40 | Intersil Corporation | CP82C37A-5 vs IP82C37A-5 |
P82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | CP82C37A-5 vs P82C37A-5 |
CD82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Harris Semiconductor | CP82C37A-5 vs CD82C37A-5 |
TMP82C37AP-5 | IC 4 CHANNEL(S), 5 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller | Toshiba America Electronic Components | CP82C37A-5 vs TMP82C37AP-5 |
CA82C37A-5MJ | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CP82C37A-5 vs CA82C37A-5MJ |
CA82C37A-5CJ | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CP82C37A-5 vs CA82C37A-5CJ |