Logic
CD4069UBEE4
Texas Instruments
Description: 6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125

Overview of CD4069UBEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD4069UBEE4 Texas Instruments CMOS Hex Inverter 14-PDIP -55 to 125

Price & Stock for CD4069UBEE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4069UBEE4-ND
DigiKey IC HEX INVERTER Min Qty: 828 Container: Bulk MARKETPLACE PRODUCT 1275
In Stock
  • 828 $0.3600
$0.3600 Buy Now
DISTI # 296-CD4069UBEE4-ND
DigiKey IC INVERTER 6CH 6-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.4363
$0.4363 Buy Now
DISTI # 595-CD4069UBEE4
Mouser Electronics Inverters CMOS HEX INVERTER RoHS: Compliant 1003
  • 1 $0.8400
  • 10 $0.7480
  • 100 $0.5830
  • 500 $0.4810
  • 1,000 $0.3800
  • 2,500 $0.3540
  • 5,000 $0.3370
  • 10,000 $0.3240
  • 25,000 $0.3130
$0.3130 / $0.8400 Buy Now
Quest Components 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 8
  • 1 $0.6999
  • 8 $0.5833
$0.5833 / $0.6999 Buy Now
Rochester Electronics CD4069UB CMOS Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 1275
  • 1 $0.3660
  • 25 $0.3587
  • 100 $0.3440
  • 500 $0.3294
  • 1,000 $0.3111
$0.3111 / $0.3660 Buy Now

CAD Models for CD4069UBEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4069UBEE4 by Texas Instruments

CD4069UBEE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0068 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.15 mA
Prop. Delay@Nom-Sup
110 ns
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.35 mm
Want to compare parts?
  1. CD4069UBEE4
    Texas Instruments
    6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125
    VS

Alternate Parts for CD4069UBEE4

This table gives cross-reference parts and alternative options found for CD4069UBEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14069UBCLD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC CD4069UBEE4 vs MC14069UBCLD
MC14069UBCPD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD4069UBEE4 vs MC14069UBCPD
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors CD4069UBEE4 vs HEC4069UBDB
HEF4069UBPN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate NXP Semiconductors CD4069UBEE4 vs HEF4069UBPN
MC14069UBALDS Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4069UBEE4 vs MC14069UBALDS
CD4069UBFSR Inverter, CMOS, CDIP14 Harris Semiconductor CD4069UBEE4 vs CD4069UBFSR
5962R9665302VCC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Intersil Corporation CD4069UBEE4 vs 5962R9665302VCC
MC14069UBAL 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC CD4069UBEE4 vs MC14069UBAL
CD4069BE 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD4069UBEE4 vs CD4069BE
CD4069UBE 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Intersil Corporation CD4069UBEE4 vs CD4069UBE
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD4069UBEE4 vs MC54F20JD
SN54LS05FK Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC CD4069UBEE4 vs SN54LS05FK
SN74LS20W NAND Gate Rochester Electronics LLC CD4069UBEE4 vs SN74LS20W
HD74HC04TELL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation CD4069UBEE4 vs HD74HC04TELL
MC54HC20J HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC CD4069UBEE4 vs MC54HC20J
MC837F Inverter, MC83 Series, 6-Func, 1-Input, DTL, CDFP14, CERAMIC, DFP-14 Motorola Semiconductor Products CD4069UBEE4 vs MC837F
CD4049UBFX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC CD4069UBEE4 vs CD4049UBFX
CD74HC14E 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments CD4069UBEE4 vs CD74HC14E
MC14069UBCPD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD4069UBEE4 vs MC14069UBCPD
SN74HC04PWLE Hex Inverters 14-TSSOP -40 to 85 Texas Instruments CD4069UBEE4 vs SN74HC04PWLE

Related Parts for CD4069UBEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4069UBEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4069UBEE4 by Texas Instruments

  • Please alert me when CD4069UBEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4069UBEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4069UBEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4069UBEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4069UBEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4069UBEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: