Part Details for 5962R9665302VCC by Intersil Corporation
Overview of 5962R9665302VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9665302VCC
5962R9665302VCC CAD Models
5962R9665302VCC Part Data Attributes
|
5962R9665302VCC
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665302VCC
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00064 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 149 ns | |
Propagation Delay (tpd) | 149 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9665302VCC
This table gives cross-reference parts and alternative options found for 5962R9665302VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665302VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBDB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 5962R9665302VCC vs HEF4069UBDB |
MC14069UBALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 5962R9665302VCC vs MC14069UBALDS |
DV4069UBN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 5962R9665302VCC vs DV4069UBN |
SCL4069UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14 | R & E International Inc | 5962R9665302VCC vs SCL4069UBE |
CD4069UBDMSR | CMOS Hex Inverter, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9665302VCC vs CD4069UBDMSR |
MC14069UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 5962R9665302VCC vs MC14069UBCP |
CD4069UBMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 5962R9665302VCC vs CD4069UBMN |
CD4069UBCN_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962R9665302VCC vs CD4069UBCN_NL |
HD14069UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 5962R9665302VCC vs HD14069UBP |
TC4069UBP | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 5962R9665302VCC vs TC4069UBP |