Diodes
BZM55C3V0-TR
Description: Zener Diode, 3V V(Z), 6.7%, 0.5W,

Overview of BZM55C3V0-TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZM55C3V0-TR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-BZM55C3V0-CT-ND
DigiKey DIODE ZENER 3V 500MW MICROMELF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6949
In Stock
  • 1 $0.1900
  • 10 $0.1310
  • 100 $0.0637
  • 500 $0.0532
  • 1,000 $0.0369
  • 2,500 $0.0479
  • 5,000 $0.0428
  • 7,500 $0.0402
  • 12,500 $0.0373
  • 17,500 $0.0355
  • 25,000 $0.0338
  • 62,500 $0.0301
  • 125,000 $0.0278
  • 250,000 $0.0259
$0.0259 / $0.1900 Buy Now

CAD Models for BZM55C3V0-TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZM55C3V0-TR by Vishay Semiconductors

BZM55C3V0-TR
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS, MICROMELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. BZM55C3V0-TR
    Vishay Semiconductors
    Zener Diode, 3V V(Z), 6.7%, 0.5W,
    VS

Alternate Parts for BZM55C3V0-TR

This table gives cross-reference parts and alternative options found for BZM55C3V0-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C3V0-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZM55C3V0-13 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C3V0-TR vs BZM55C3V0-13
BZM55C3V0-TR3 Zener Diode, 3V V(Z), 6.7%, 0.5W, Vishay Semiconductors BZM55C3V0-TR vs BZM55C3V0-TR3
BZM55C3V0P Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C3V0-TR vs BZM55C3V0P
BZM55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZM55C3V0-TR vs BZM55C3V0
Part Number Description Manufacturer Compare
MMBZ5228B-GT1 Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZM55C3V0-TR vs MMBZ5228B-GT1
MMSZ3V9 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC BZM55C3V0-TR vs MMSZ3V9
1N5520BUR-1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZM55C3V0-TR vs 1N5520BUR-1
1N5227BUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZM55C3V0-TR vs 1N5227BUR-1
MSP1N5227BTR Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZM55C3V0-TR vs MSP1N5227BTR
ZMM5228B-T/R Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation BZM55C3V0-TR vs ZMM5228B-T/R
BZV55-F3V0 Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, General Instrument Corp BZM55C3V0-TR vs BZV55-F3V0
MMBZ5227BL DIODE 3.6 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode onsemi BZM55C3V0-TR vs MMBZ5227BL
MLL5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZM55C3V0-TR vs MLL5228B
SZ5B3.6LS Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZM55C3V0-TR vs SZ5B3.6LS

Related Parts for BZM55C3V0-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55C3V0-TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55C3V0-TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BZM55C3V0-TR would you like to use for your alert(s)?
  • Please alert me when BZM55C3V0-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZM55C3V0-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55C3V0-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZM55C3V0-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55C3V0-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55C3V0-TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: