Part Details for BZV55-F3V0 by General Instrument Corp
Overview of BZV55-F3V0 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZV55-F3V0
BZV55-F3V0 CAD Models
BZV55-F3V0 Part Data Attributes
|
BZV55-F3V0
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-F3V0
General Instrument Corp
Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 3% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-F3V0
This table gives cross-reference parts and alternative options found for BZV55-F3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-F3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933883960115 | 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-F3V0 vs 933883960115 |
BZV55F3V0 | DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV55-F3V0 vs BZV55F3V0 |
BZV55F3V0TRL | Zener Diode, 3V V(Z), 3%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-F3V0 vs BZV55F3V0TRL |
BZV55F3V0TRL13 | Zener Diode, 3V V(Z), 3%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-F3V0 vs BZV55F3V0TRL13 |
BZV55F3V0TRL | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-F3V0 vs BZV55F3V0TRL |