BZM55C3V0-TR vs 1N5227BUR-1 feature comparison

BZM55C3V0-TR Vishay Semiconductors

Buy Now Datasheet

1N5227BUR-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN MICROSEMI CORP
Part Package Code MELF DO-213AA
Package Description HERMETIC SEALED, GLASS, MICROMELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 6.67% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 3 21
Samacsys Manufacturer Microsemi Corporation
JEDEC-95 Code DO-213AA
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare BZM55C3V0-TR with alternatives

Compare 1N5227BUR-1 with alternatives