Part Details for SZ5B3.6LS by Solid State Devices Inc (SSDI)
Overview of SZ5B3.6LS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ5B3.6LS
SZ5B3.6LS CAD Models
SZ5B3.6LS Part Data Attributes:
|
SZ5B3.6LS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5B3.6LS
Solid State Devices Inc (SSDI)
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZ5B3.6LS
This table gives cross-reference parts and alternative options found for SZ5B3.6LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5B3.6LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-F3V0 | Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, | General Instrument Corp | SZ5B3.6LS vs BZV55-F3V0 |
MLL5228B | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | SZ5B3.6LS vs MLL5228B |
MX1N5227DUR-1E3 | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZ5B3.6LS vs MX1N5227DUR-1E3 |
BZV55C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | SZ5B3.6LS vs BZV55C3V9 |
BZX384C3V0-E3-08 | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZ5B3.6LS vs BZX384C3V0-E3-08 |
LL5227BA | Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | SZ5B3.6LS vs LL5227BA |
MLL5227BTR | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZ5B3.6LS vs MLL5227BTR |
DL5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZ5B3.6LS vs DL5227B-GT1 |
MSP1N5227D-1E3 | Zener Diode, 3.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZ5B3.6LS vs MSP1N5227D-1E3 |
MXMLL5227A-1E3TR | Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZ5B3.6LS vs MXMLL5227A-1E3TR |