Part Details for ZMM5228B-T/R by Promax-Johnton Electronic Corporation
Overview of ZMM5228B-T/R by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5228B-T/R
ZMM5228B-T/R CAD Models
ZMM5228B-T/R Part Data Attributes:
|
ZMM5228B-T/R
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMM5228B-T/R
Promax-Johnton Electronic Corporation
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5228B-T/R
This table gives cross-reference parts and alternative options found for ZMM5228B-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5228B-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5228B-T/R vs ZMM5228B-T1 |
ZMM5228B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5228B-T/R vs ZMM5228B_R1_10001 |
ZMM5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | ZMM5228B-T/R vs ZMM5228B |
ZMM5228B | Zener Diode | Rugao Dachang Electronics Co Ltd | ZMM5228B-T/R vs ZMM5228B |
ZMM5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM5228B-T/R vs ZMM5228B |
ZMM5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM5228B-T/R vs ZMM5228B |
ZMM5228B-13 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZMM5228B-T/R vs ZMM5228B-13 |
ZMM5228B-GT1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5228B-T/R vs ZMM5228B-GT1 |
ZMM5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5228B-T/R vs ZMM5228B |
ZMM5228B_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5228B-T/R vs ZMM5228B_R2_10001 |