Part Details for NDS9435A/D84Z by Texas Instruments
Overview of NDS9435A/D84Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for NDS9435A/D84Z
NDS9435A/D84Z CAD Models
NDS9435A/D84Z Part Data Attributes
|
NDS9435A/D84Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDS9435A/D84Z
Texas Instruments
5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9435A/D84Z
This table gives cross-reference parts and alternative options found for NDS9435A/D84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9435A/D84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9435A/L99Z | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9435A/D84Z vs NDS9435A/L99Z |
NDS9435A_NL | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9435A/D84Z vs NDS9435A_NL |
NDS9435A/S62Z | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9435A/D84Z vs NDS9435A/S62Z |
NDS9435AS62Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9435A/D84Z vs NDS9435AS62Z |
NDS9435A | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | NDS9435A/D84Z vs NDS9435A |
NDS9435AL86Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9435A/D84Z vs NDS9435AL86Z |
NDS9435AD84Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9435A/D84Z vs NDS9435AD84Z |
NDS9435A/L86Z | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9435A/D84Z vs NDS9435A/L86Z |