Part Details for BGA420 by Siemens
Overview of BGA420 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BGA420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1320 |
|
RFQ | ||
|
Chip1Cloud | Si-MMIC-Amplifierin SIEGET 25-Technologie (Cascadable 50 ��-gain block Unconditionally stable) | 27000 |
|
RFQ |
Part Details for BGA420
BGA420 CAD Models
BGA420 Part Data Attributes
|
BGA420
Siemens
Buy Now
Datasheet
|
Compare Parts:
BGA420
Siemens
Wide Band Low Power Amplifier, 100MHz Min, 1800MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for BGA420
This table gives cross-reference parts and alternative options found for BGA420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0611-BLK | Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, PLASTIC, SOT-143, 4 PIN | Hewlett Packard Co | BGA420 vs MSA-0611-BLK |
UPC2711TB-E3 | Wide Band Low Power Amplifier, 1000MHz Min, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | BGA420 vs UPC2711TB-E3 |
MSA-0611-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, | Agilent Technologies Inc | BGA420 vs MSA-0611-TR2G |
MSA-0286-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, | Hewlett Packard Co | BGA420 vs MSA-0286-TR2 |
MSA-0236-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | BGA420 vs MSA-0236-BLKG |
MSA-3111-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | BGA420 vs MSA-3111-TR1 |
MSA-0286G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, | Agilent Technologies Inc | BGA420 vs MSA-0286G |
MSA-0270 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, 70 MIL, HERMETIC, GOLD-CERAMIC, MICROSTRIP, 4 PIN | Hewlett Packard Co | BGA420 vs MSA-0270 |
MSA-2011-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Hewlett Packard Co | BGA420 vs MSA-2011-TR2 |
MSA-0386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Hewlett Packard Co | BGA420 vs MSA-0386-TR1 |