BGA420
vs
MSA-0611-BLK
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
16 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
1800 MHz
|
700 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
VSWR-Max |
|
1.5
|
|
|
|
Compare BGA420 with alternatives
Compare MSA-0611-BLK with alternatives