BGA420 vs MSA-0286G feature comparison

BGA420 Siemens

Buy Now Datasheet

MSA-0286G Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11 dB
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 1800 MHz 2500 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)
VSWR-Max 1.4

Compare BGA420 with alternatives

Compare MSA-0286G with alternatives