BD7673AG-TR vs NCP1203P60 feature comparison

BD7673AG-TR ROHM Semiconductor

Buy Now Datasheet

NCP1203P60 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description SSOP-6 PDIP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 8.5 V
Input Voltage-Nom 12 V 11 V
JESD-30 Code R-PDSO-G6 R-PDIP-T8
Length 2.9 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Seated Height-Max 1.25 mm 4.45 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 65 kHz 73 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.6 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 8
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD

Compare BD7673AG-TR with alternatives

Compare NCP1203P60 with alternatives