-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6774
|
Newark | Small Signal Diode, Single, 200 V, 250 Ma, 1.25 V, 50 Ns, 1 A Rohs Compliant: Yes |Nexperia BAV20,113 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 10610 |
|
$0.0120 | Buy Now |
DISTI #
93X3852
|
Newark | Small Signal Diode, Single, 200 V, 250 Ma, 1.25 V, 50 Ns, 9 A Rohs Compliant: Yes |Nexperia BAV20,113 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
1727-2171-1-ND
|
DigiKey | DIODE GEN PURP 150V 250MA ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
151 In Stock |
|
$0.0168 / $0.1800 | Buy Now |
DISTI #
BAV20,113
|
Avnet Americas | Diode Switching 200V 0.25A 2-Pin ALF T/R - Tape and Reel (Alt: BAV20,113) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0169 | Buy Now |
DISTI #
771-BAV20113
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV20/SOD27/ALF2 RoHS: Compliant | 14207 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
P40:2555_18377722
|
Arrow Electronics | Rectifier Diode Switching 200V 0.25A 50ns 2-Pin ALF T/R Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Europe - 49900 |
|
$0.0185 / $0.1654 | Buy Now |
DISTI #
E02:0323_00187329
|
Arrow Electronics | Rectifier Diode Switching 200V 0.25A 50ns 2-Pin ALF T/R Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2348 | Europe - 40000 |
|
$0.0139 / $0.0163 | Buy Now |
DISTI #
V79:2366_18979869
|
Arrow Electronics | Rectifier Diode Switching 200V 0.25A 50ns 2-Pin ALF T/R Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 31634 |
|
$0.0129 / $0.1665 | Buy Now |
|
Future Electronics | BAV20 Series 200 V 250 mA Through Hole General Purpose Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0165 / $0.0182 | Buy Now |
|
Future Electronics | BAV20 Series 200 V 250 mA Through Hole General Purpose Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0165 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV20,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV20,113
Nexperia
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV20,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20T26A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV20,113 vs BAV20T26A |
BAV20R | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Microsemi Corporation | BAV20,113 vs BAV20R |
933189200133 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV20,113 vs 933189200133 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BAV20,113 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV20,113 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV20,113 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Lite-On Semiconductor Corporation | BAV20,113 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV20,113 vs BAV20 |
BAV20T26A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | onsemi | BAV20,113 vs BAV20T26A |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | TDK Micronas GmbH | BAV20,113 vs BAV20 |