Part Details for BAV20 by Diotec Semiconductor AG
Overview of BAV20 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV20-ND
|
DigiKey | DIODE GEN PURP 150V 250MA DO35 Min Qty: 1250 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0355 / $0.1719 | Buy Now |
DISTI #
4878-BAV20-ND
|
DigiKey | DIODE GEN PURP 150V 0.25A DO35 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0186 | Buy Now |
DISTI #
637-BAV20
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, DO-35, 150V, 0.25A, 200C RoHS: Compliant | 11576 |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675229
|
Arrow Electronics | Diode Switching 150V 0.25A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks Date Code: 2227 | Europe - 10000 |
|
$0.0166 / $0.0202 | Buy Now |
DISTI #
E21:3489_06675229
|
Arrow Electronics | Diode Switching 150V 0.25A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2408 | Europe - 9430 |
|
$0.0166 / $0.1011 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - DO-35 - 150V - 150V - 0.25A RoHS: Compliant | 0 |
|
$0.0108 / $0.0141 | Buy Now |
DISTI #
62385407
|
Verical | Diode Switching 150V 0.25A 2-Pin DO-35 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2227 | Americas - 10000 |
|
$0.0166 / $0.0202 | Buy Now |
DISTI #
78440197
|
Verical | Diode Switching 150V 0.25A 2-Pin DO-35 Ammo Min Qty: 3275 Package Multiple: 25 | Americas - 6950 |
|
$0.0200 | Buy Now |
DISTI #
BAV20-DIO
|
TME | Diode: switching, THT, 150V, 0.25A, Ammo Pack, Ifsm: 5A, DO35, 500mW Min Qty: 25 | 6950 |
|
$0.0135 / $0.0336 | Buy Now |
DISTI #
10S7850
|
Bürklin Elektronik | Small signal diode, 0.2 A, DO35, 0.4 W Min Qty: 100 | 1953 |
|
$0.0237 / $0.0549 | Buy Now |
Part Details for BAV20
BAV20 CAD Models
BAV20 Part Data Attributes:
|
BAV20
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV20
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV20
This table gives cross-reference parts and alternative options found for BAV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20T26A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV20 vs BAV20T26A |
BAV20R | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Microsemi Corporation | BAV20 vs BAV20R |
933189200133 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV20 vs 933189200133 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BAV20 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV20 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV20 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Lite-On Semiconductor Corporation | BAV20 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV20 vs BAV20 |
BAV20T26A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | onsemi | BAV20 vs BAV20T26A |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | TDK Micronas GmbH | BAV20 vs BAV20 |