Datasheets
BAT17 by:

SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN

Part Details for BAT17 by NXP Semiconductors

Overview of BAT17 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAT17

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 20 1615
  • 20 $0.2625
  • 59 $0.1313
  • 382 $0.0788
$0.0788 / $0.2625 Buy Now
Quest Components Rectifier Diode, Schottky, 4 Volt, SOT-23 1292
  • 1 $0.3500
  • 58 $0.1050
  • 477 $0.0700
$0.0700 / $0.3500 Buy Now
Quest Components Rectifier Diode, Schottky, 4 Volt, SOT-23 1440
  • 1 $0.5100
  • 26 $0.2295
  • 219 $0.1530
$0.1530 / $0.5100 Buy Now
Quest Components Rectifier Diode, Schottky, 4 Volt, SOT-23 936
  • 1 $0.5100
  • 26 $0.2295
  • 219 $0.1530
$0.1530 / $0.5100 Buy Now
ComSIT USA Schottky barrier diode Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon, TO-236AB RoHS: Compliant Europe - 30000
RFQ

Part Details for BAT17

BAT17 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT17 Part Data Attributes

BAT17 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAT17 NXP Semiconductors SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Reach Compliance Code compliant
HTS Code 8541.10.00.70
Breakdown Voltage-Min 4 V
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.6 V
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Noise Figure-Max 8 dB
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 100 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 0.25 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAT17

This table gives cross-reference parts and alternative options found for BAT17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT17TRL13 Mixer Diode, Silicon YAGEO Corporation BAT17 vs BAT17TRL13
BAT17TRL Mixer Diode, Silicon YAGEO Corporation BAT17 vs BAT17TRL
BAT17,235 BAT17 - Schottky barrier diode TO-236 3-Pin NXP Semiconductors BAT17 vs BAT17,235
BAT17 Mixer Diode, 8dB Noise Figure, Silicon Siemens BAT17 vs BAT17
BAT17T/R DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode NXP Semiconductors BAT17 vs BAT17T/R
MMBD301L SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB Motorola Mobility LLC BAT17 vs MMBD301L
BAT17 Mixer Diode, Silicon, General Instrument Corp BAT17 vs BAT17
BAT17-T Mixer Diode Nexperia BAT17 vs BAT17-T
BAT17 Mixer Diode Nexperia BAT17 vs BAT17
JDH3D01S DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode Toshiba America Electronic Components BAT17 vs JDH3D01S
Part Number Description Manufacturer Compare
933410700235 Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon Nexperia BAT17 vs 933410700235
MMBD301L SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB Motorola Mobility LLC BAT17 vs MMBD301L
933410700215 Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon Nexperia BAT17 vs 933410700215
BAT17 SILICON, UHF BAND, MIXER DIODE STMicroelectronics BAT17 vs BAT17
BAT17 Mixer Diode, Silicon, General Instrument Corp BAT17 vs BAT17
BAT17T/R Mixer Diode Nexperia BAT17 vs BAT17T/R
JDH3D01S DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode Toshiba America Electronic Components BAT17 vs JDH3D01S
BAT17 Mixer Diode Nexperia BAT17 vs BAT17
BAT17,235 BAT17 - Schottky barrier diode TO-236 3-Pin NXP Semiconductors BAT17 vs BAT17,235
BAT17TRL Mixer Diode, Silicon YAGEO Corporation BAT17 vs BAT17TRL

BAT17 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT17 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT17 by NXP Semiconductors

  • Please alert me when BAT17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT17 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: