Part Details for BAT17/T3 by Nexperia
Overview of BAT17/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17/T3
BAT17/T3 CAD Models
BAT17/T3 Part Data Attributes:
|
BAT17/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT17/T3
Nexperia
Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2017-02-01 | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT17/T3
This table gives cross-reference parts and alternative options found for BAT17/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17/T3 vs SMMBD301LT3 |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17/T3 vs 933410700235 |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17/T3 vs BAT17 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17/T3 vs MMBD301LT3 |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | BAT17/T3 vs BAT17 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17/T3 vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17/T3 vs BAT17T/R |
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT17/T3 vs BAT17 |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | BAT17/T3 vs MMBD301L |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17/T3 vs BAT17,235 |