BAT17T/R
vs
SMMBD301LT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOT-23
SOT-23 (TO-236) 3 LEAD
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Breakdown Voltage-Min
4 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.6 V
0.45 V
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e3
Noise Figure-Max
8 dB
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
100 °C
150 °C
Output Current-Max
30 A
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Reverse Current-Max
0.25 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
318
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Rep Pk Reverse Voltage-Max
30 V
Time@Peak Reflow Temperature-Max (s)
30
Compare BAT17T/R with alternatives
Compare SMMBD301LT3G with alternatives