Part Details for MMBD301LT1 by onsemi
Overview of MMBD301LT1 by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MMBD301LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6248
|
Newark | Diode Schottky 200Mw 30V Sot23 |Onsemi MMBD301LT1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
|
Bristol Electronics | 27375 |
|
RFQ | ||
|
Bristol Electronics | 7984 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 16175 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 23178 |
|
RFQ | ||
|
Bristol Electronics | 10483 |
|
RFQ | ||
|
Quest Components | Detector Diode, Sot-23 | 18107 |
|
$0.0523 / $0.1744 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 12940 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 1811 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 2733 |
|
$0.0420 / $0.2100 | Buy Now |
Part Details for MMBD301LT1
MMBD301LT1 CAD Models
MMBD301LT1 Part Data Attributes:
|
MMBD301LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD301LT1
onsemi
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD301LT1
This table gives cross-reference parts and alternative options found for MMBD301LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD301LT1 vs SMMBD301LT3 |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MMBD301LT1 vs 933410700235 |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | MMBD301LT1 vs BAT17 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD301LT1 vs MMBD301LT3 |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | MMBD301LT1 vs BAT17 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | MMBD301LT1 vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD301LT1 vs BAT17T/R |
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD301LT1 vs BAT17 |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBD301LT1 vs MMBD301L |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | MMBD301LT1 vs BAT17,235 |