Part Details for AM26LS32DCB by AMD
Overview of AM26LS32DCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26LS32DCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE RECEIVER, CDIP16 | 3 |
|
$26.4922 | Buy Now |
Part Details for AM26LS32DCB
AM26LS32DCB CAD Models
AM26LS32DCB Part Data Attributes:
|
AM26LS32DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32DCB
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32DCB
This table gives cross-reference parts and alternative options found for AM26LS32DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32BDM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26LS32DCB vs AM26LS32BDM |
5962-7802001MEX | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS32DCB vs 5962-7802001MEX |
DS26LS32CN | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32DCB vs DS26LS32CN |
5962-7802001MEA | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS32DCB vs 5962-7802001MEA |
DS26LS32CN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32DCB vs DS26LS32CN/NOPB |
DS26LS32CN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32DCB vs DS26LS32CN |
AM26LS32PCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS32DCB vs AM26LS32PCB |
HD26LS32P | Line Receiver, 4 Func, 4 Rcvr, PDIP16, DP-16 | Hitachi Ltd | AM26LS32DCB vs HD26LS32P |
AM26LS32PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | AM26LS32DCB vs AM26LS32PC |
AM26LS32IN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32DCB vs AM26LS32IN |