Part Details for AM26LS32BDM by AMD
Overview of AM26LS32BDM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26LS32BDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LINE RECEIVER,QUAD,ALS-TTL,DIFFERENTIAL,DIP,16PIN,CERAMIC | 3 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for AM26LS32BDM
AM26LS32BDM CAD Models
AM26LS32BDM Part Data Attributes
|
AM26LS32BDM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BDM
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERDIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.024 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BDM
This table gives cross-reference parts and alternative options found for AM26LS32BDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS32DC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AM26LS32BDM vs AM26LS32DC |
26LS32/BEA | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | AM26LS32BDM vs 26LS32/BEA |
5962-8761601EX | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | AM26LS32BDM vs 5962-8761601EX |
5962-7802001MEA | Motorola Mobility LLC | Check for Price | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | AM26LS32BDM vs 5962-7802001MEA |
DS26LS32ACN/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | AM26LS32BDM vs DS26LS32ACN/NOPB |
AM26LS32BPC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32BDM vs AM26LS32BPC |
DS26LS32MJ/883 | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AM26LS32BDM vs DS26LS32MJ/883 |
AM26LS32DMB | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AM26LS32BDM vs AM26LS32DMB |