Part Details for AM10474-15DCB by AMD
Overview of AM10474-15DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for AM10474-15DCB
AM10474-15DCB CAD Models
AM10474-15DCB Part Data Attributes:
|
AM10474-15DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10474-15DCB
AMD
Standard SRAM, 1KX4, 15ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.5435 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.2 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM10474-15DCB
This table gives cross-reference parts and alternative options found for AM10474-15DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10474-15DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9150-20DC | Standard SRAM, 1KX4, 20ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM9150-20DC |
AM91L50-35DCB | Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM91L50-35DCB |
MBM100474-15Z | Standard SRAM, 1KX4, 15ns, ECL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | AM10474-15DCB vs MBM100474-15Z |
MBM10474A-15CZ | Standard SRAM, 1KX4, 15ns, TTL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | AM10474-15DCB vs MBM10474A-15CZ |
CY10E474L-5DMB | Standard SRAM, 1KX4, 5ns, ECL10K, CDIP24, 0.400 INCH, SIDE BRAZED, CERDIP-24 | Cypress Semiconductor | AM10474-15DCB vs CY10E474L-5DMB |
UPB10474D-10 | Standard SRAM, 1KX4, 10ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | AM10474-15DCB vs UPB10474D-10 |
AM91L50-45DC | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM91L50-45DC |
AM9151-40DCB | Standard SRAM, 1KX4, 40ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM9151-40DCB |
AM9150-45DCB | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM9150-45DCB |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM10474-15DCB vs AM100474-10DC |