Part Details for AM9151-40DCB by AMD
Overview of AM9151-40DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9151-40DCB
AM9151-40DCB CAD Models
AM9151-40DCB Part Data Attributes
|
AM9151-40DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9151-40DCB
AMD
Standard SRAM, 1KX4, 40ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9151-40DCB
This table gives cross-reference parts and alternative options found for AM9151-40DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9151-40DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C150-35DC | Standard SRAM, 1KX4, 35ns, CMOS, CDIP24, | Cypress Semiconductor | AM9151-40DCB vs CY8C150-35DC |
UPB10474D-8 | Standard SRAM, 1KX4, 8ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | AM9151-40DCB vs UPB10474D-8 |
SY100L474-5DCS | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | Synergy Semiconductor Corp | AM9151-40DCB vs SY100L474-5DCS |
CY8C150-15DC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP24, | Cypress Semiconductor | AM9151-40DCB vs CY8C150-15DC |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM9151-40DCB vs AM100474-10DC |
5962-9151801MXX | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Cypress Semiconductor | AM9151-40DCB vs 5962-9151801MXX |
AM9151-60DC | Standard SRAM, 1KX4, 60ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM9151-40DCB vs AM9151-60DC |
AM9150-25DCB | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM9151-40DCB vs AM9150-25DCB |
UPB100474AD-6 | Standard SRAM, 1KX4, 6ns, ECL100K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | AM9151-40DCB vs UPB100474AD-6 |
MBM10474A-5CZ | 1KX4 STANDARD SRAM, 5ns, CDIP24, CERDIP-24 | FUJITSU Limited | AM9151-40DCB vs MBM10474A-5CZ |