Part Details for MBM100474-15Z by FUJITSU Semiconductor Limited
Overview of MBM100474-15Z by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MBM100474-15Z
MBM100474-15Z CAD Models
MBM100474-15Z Part Data Attributes
|
MBM100474-15Z
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM100474-15Z
FUJITSU Semiconductor Limited
Standard SRAM, 1KX4, 15ns, ECL, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 30.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MBM100474-15Z
This table gives cross-reference parts and alternative options found for MBM100474-15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM100474-15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C150-35DC | Standard SRAM, 1KX4, 35ns, CMOS, CDIP24, | Cypress Semiconductor | MBM100474-15Z vs CY8C150-35DC |
UPB10474D-8 | Standard SRAM, 1KX4, 8ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | MBM100474-15Z vs UPB10474D-8 |
SY100L474-5DCS | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | Synergy Semiconductor Corp | MBM100474-15Z vs SY100L474-5DCS |
CY8C150-15DC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP24, | Cypress Semiconductor | MBM100474-15Z vs CY8C150-15DC |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | MBM100474-15Z vs AM100474-10DC |
5962-9151801MXX | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Cypress Semiconductor | MBM100474-15Z vs 5962-9151801MXX |
AM9151-60DC | Standard SRAM, 1KX4, 60ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | MBM100474-15Z vs AM9151-60DC |
AM9150-25DCB | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | MBM100474-15Z vs AM9150-25DCB |
UPB100474AD-6 | Standard SRAM, 1KX4, 6ns, ECL100K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | MBM100474-15Z vs UPB100474AD-6 |
MBM10474A-5CZ | 1KX4 STANDARD SRAM, 5ns, CDIP24, CERDIP-24 | FUJITSU Limited | MBM100474-15Z vs MBM10474A-5CZ |