Part Details for CY10E474L-5DMB by Cypress Semiconductor
Overview of CY10E474L-5DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY10E474L-5DMB
CY10E474L-5DMB CAD Models
CY10E474L-5DMB Part Data Attributes
|
CY10E474L-5DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY10E474L-5DMB
Cypress Semiconductor
Standard SRAM, 1KX4, 5ns, ECL10K, CDIP24, 0.400 INCH, SIDE BRAZED, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SIDE BRAZED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.19 mA | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY10E474L-5DMB
This table gives cross-reference parts and alternative options found for CY10E474L-5DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY10E474L-5DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C150-35DC | Standard SRAM, 1KX4, 35ns, CMOS, CDIP24, | Cypress Semiconductor | CY10E474L-5DMB vs CY8C150-35DC |
UPB10474D-8 | Standard SRAM, 1KX4, 8ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | CY10E474L-5DMB vs UPB10474D-8 |
SY100L474-5DCS | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | Synergy Semiconductor Corp | CY10E474L-5DMB vs SY100L474-5DCS |
CY8C150-15DC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP24, | Cypress Semiconductor | CY10E474L-5DMB vs CY8C150-15DC |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | CY10E474L-5DMB vs AM100474-10DC |
5962-9151801MXX | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Cypress Semiconductor | CY10E474L-5DMB vs 5962-9151801MXX |
AM9151-60DC | Standard SRAM, 1KX4, 60ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | CY10E474L-5DMB vs AM9151-60DC |
AM9150-25DCB | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | CY10E474L-5DMB vs AM9150-25DCB |
UPB100474AD-6 | Standard SRAM, 1KX4, 6ns, ECL100K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | CY10E474L-5DMB vs UPB100474AD-6 |
MBM10474A-5CZ | 1KX4 STANDARD SRAM, 5ns, CDIP24, CERDIP-24 | FUJITSU Limited | CY10E474L-5DMB vs MBM10474A-5CZ |