Part Details for AD849SQ/883B by Rochester Electronics LLC
Overview of AD849SQ/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD849SQ/883B
AD849SQ/883B CAD Models
AD849SQ/883B Part Data Attributes
|
AD849SQ/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD849SQ/883B
Rochester Electronics LLC
OP-AMP, 1000uV OFFSET-MAX, 725MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | MILITARY | |
Screening Level | MIL-STD-883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Dose | MIL-STD-883B V | |
Unity Gain BW-Nom | 725000 | |
Width | 7.62 mm |
Alternate Parts for AD849SQ/883B
This table gives cross-reference parts and alternative options found for AD849SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD849SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1226CN8#PBF | Low Noise Very High Speed Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs LT1226CN8#PBF |
AD849SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs AD849SQ/883B |
AD849AQ | OP-AMP, 1000uV OFFSET-MAX, 725MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | AD849SQ/883B vs AD849AQ |
AD849JN | OP-AMP, 1300 uV OFFSET-MAX, 725 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD849SQ/883B vs AD849JN |
AD849SQ | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs AD849SQ |
AD849AQ | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs AD849AQ |