Part Details for AD841JQ by Rochester Electronics LLC
Overview of AD841JQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841JQ
AD841JQ CAD Models
AD841JQ Part Data Attributes:
|
AD841JQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD841JQ
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 40000 | |
Width | 7.62 mm |
Alternate Parts for AD841JQ
This table gives cross-reference parts and alternative options found for AD841JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD840KQ | OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841JQ vs AD840KQ |
AD840JN | OP-AMP, 1500 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD841JQ vs AD840JN |
AD841KQ | OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841JQ vs AD841KQ |
AD842SQ | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841JQ vs AD842SQ |
AD842JQ | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841JQ vs AD842JQ |
AD840SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD841JQ vs AD840SQ/883B |
5962-8964801CX | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | AD841JQ vs 5962-8964801CX |
AD842KQ | OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841JQ vs AD842KQ |
5962-8964801CA | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | AD841JQ vs 5962-8964801CA |
AD840S(Q)/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD841JQ vs AD840S(Q)/883B |