Filter Your Search
1 - 2 of 2 results
![]() |
AD849SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 300 V/us | 7.5 µA | 9 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES (AVCL>=25) | NO | -18 V | 225 V/us | 18 V | MILITARY | 725000 | 45000 | YES | R-GDIP-T8 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
![]() |
AD849SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 mV | 300 V/us | 7.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | MILITARY | e0 | 115 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883B | NOT APPLICABLE | MIL-STD-883B V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown |