Part Details for AD841SQ/883B by Rochester Electronics LLC
Overview of AD841SQ/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841SQ/883B
AD841SQ/883B CAD Models
AD841SQ/883B Part Data Attributes:
|
AD841SQ/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD841SQ/883B
Rochester Electronics LLC
OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 40000 | |
Width | 7.62 mm |
Alternate Parts for AD841SQ/883B
This table gives cross-reference parts and alternative options found for AD841SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD840KN | OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD841SQ/883B vs AD840KN |
HA1-5190-2 | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | AD841SQ/883B vs HA1-5190-2 |
HA1-2540-5 | OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14 | Rochester Electronics LLC | AD841SQ/883B vs HA1-2540-5 |
AD840SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD841SQ/883B vs AD840SQ/883B |
AD842JQ | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841SQ/883B vs AD842JQ |
AD842JN | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD841SQ/883B vs AD842JN |
HA1-2541-5 | OP-AMP, 6000uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP14 | Intersil Corporation | AD841SQ/883B vs HA1-2541-5 |
AD841SQ | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841SQ/883B vs AD841SQ |
AD842KQ | OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD841SQ/883B vs AD842KQ |
HA1-2540C-5 | OP-AMP, 15000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | AD841SQ/883B vs HA1-2540C-5 |