Part Details for HA3-2540-5 by Rochester Electronics LLC
Overview of HA3-2540-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA3-2540-5
HA3-2540-5 CAD Models
HA3-2540-5 Part Data Attributes:
|
HA3-2540-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA3-2540-5
Rochester Electronics LLC
OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 | |
Width | 7.62 mm |
Alternate Parts for HA3-2540-5
This table gives cross-reference parts and alternative options found for HA3-2540-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2540-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD840KN | OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HA3-2540-5 vs AD840KN |
HA1-5190-2 | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | HA3-2540-5 vs HA1-5190-2 |
HA1-2540-5 | OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14 | Rochester Electronics LLC | HA3-2540-5 vs HA1-2540-5 |
AD840SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | HA3-2540-5 vs AD840SQ/883B |
AD842JQ | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA3-2540-5 vs AD842JQ |
AD842JN | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HA3-2540-5 vs AD842JN |
HA1-2541-5 | OP-AMP, 6000uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP14 | Intersil Corporation | HA3-2540-5 vs HA1-2541-5 |
AD841SQ | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA3-2540-5 vs AD841SQ |
AD842KQ | OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA3-2540-5 vs AD842KQ |
HA1-2540C-5 | OP-AMP, 15000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | HA3-2540-5 vs HA1-2540C-5 |