-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9631
|
Newark | Diff-Amp, 320Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:2.7V To 11V, ± 1.4V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8138ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7100 / $13.3300 | Buy Now |
DISTI #
505-AD8138ARMZ-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1590 In Stock |
|
$7.4956 / $11.8400 | Buy Now |
DISTI #
584-AD8138ARMZ
|
Mouser Electronics | Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz RoHS: Compliant | 1662 |
|
$7.4900 / $11.6000 | Buy Now |
DISTI #
V99:2348_06213545
|
Arrow Electronics | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Americas - 40 |
|
$7.4930 / $11.1950 | Buy Now |
|
Analog Devices Inc | MiniSO LoDstort'n Different'l Min Qty: 1 Package Multiple: 50 | 322 |
|
$7.4956 / $11.8400 | Buy Now |
DISTI #
69920640
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 40 |
|
$7.4930 / $11.1950 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 27 |
|
$9.1756 / $14.8794 | Buy Now |
DISTI #
AD8138ARMZ
|
TME | IC: differential amplifier, 320MHz, Ch: 1, Uoper: 3÷5V, MSOP8, 7uA Min Qty: 1 | 0 |
|
$8.1000 / $11.3000 | RFQ |
|
Ameya Holding Limited | IC: differential amplifier, 320MHz, Channels: 1, Uoper: 3÷5V, MSOP8 | 4 |
|
RFQ | |
DISTI #
AD8138ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$7.7900 / $8.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8138ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138ARMZ
Analog Devices Inc
Low Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8138ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARM-REEL7 | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ vs AD8138ARM-REEL7 |
AD8138ARM | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ vs AD8138ARM |
AD8138ARMZ-REEL7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ vs AD8138ARMZ-REEL7 |
AD8138ARMZ-REEL | LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ vs AD8138ARMZ-REEL |
AD8138ARM | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ vs AD8138ARM |