Part Details for AD8138AR-REEL7 by Analog Devices Inc
Overview of AD8138AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8138AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1829 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, BIPOLAR, PDSO8 | 43 |
|
$4.9400 / $11.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for AD8138AR-REEL7
AD8138AR-REEL7 CAD Models
AD8138AR-REEL7 Part Data Attributes:
|
AD8138AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138AR-REEL7
Analog Devices Inc
Low Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8138AR-REEL7
This table gives cross-reference parts and alternative options found for AD8138AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARZ-R7 | LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR-REEL7 vs AD8138ARZ-R7 |
AD8138ARZ-RL | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR-REEL7 vs AD8138ARZ-RL |
AD8138AR | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR-REEL7 vs AD8138AR |
AD8138AR-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR-REEL7 vs AD8138AR-REEL |
AD8138AR-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR-REEL7 vs AD8138AR-REEL7 |
AD8138AR-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR-REEL7 vs AD8138AR-REEL |
AD8138ARZ-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR-REEL7 vs AD8138ARZ-REEL7 |