Part Details for 934039050127 by NXP Semiconductors
Overview of 934039050127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 934039050127
934039050127 CAD Models
934039050127 Part Data Attributes:
|
934039050127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934039050127
NXP Semiconductors
800V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for 934039050127
This table gives cross-reference parts and alternative options found for 934039050127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934039050127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039050127 vs BT137-800,127 |
2N6345 | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 934039050127 vs 2N6345 |
MAC9N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 934039050127 vs MAC9N |
MAC218A10 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 934039050127 vs MAC218A10 |
2N6345 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 934039050127 vs 2N6345 |
BT137-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039050127 vs BT137-800E,127 |
T0809NH | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | 934039050127 vs T0809NH |
2N6349 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | 934039050127 vs 2N6349 |
BTB08-800BW | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | 934039050127 vs BTB08-800BW |
2N6349 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 934039050127 vs 2N6349 |