Part Details for 2N6349 by Loras Industries Inc
Overview of 2N6349 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6349
2N6349 CAD Models
2N6349 Part Data Attributes:
|
2N6349
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2N6349
Loras Industries Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6349
This table gives cross-reference parts and alternative options found for 2N6349. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6349, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349 vs BT137-800,127 |
2N6345 | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6349 vs 2N6345 |
MAC9N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6349 vs MAC9N |
MAC218A10 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349 vs MAC218A10 |
2N6345 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349 vs 2N6345 |
BT137-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349 vs BT137-800E,127 |
T0809NH | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | 2N6349 vs T0809NH |
2N6349 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | 2N6349 vs 2N6349 |
BTB08-800BW | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | 2N6349 vs BTB08-800BW |
BTB08-800B | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | 2N6349 vs BTB08-800B |