-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8406401EA-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 10-TO-4 LI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | CD54HC147 High Speed CMOS Logic 10-to-4 Line Priority Encoder RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$22.7300 / $26.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8406401EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8406401EA
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 8406401EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406401EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | 8406401EA vs 74HC147NB |
CD54HC147F/3 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 8406401EA vs CD54HC147F/3 |
74HC147N,652 | 74HC147NSOT38-4 | NXP Semiconductors | 8406401EA vs 74HC147N,652 |
GD54HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | 8406401EA vs GD54HC147 |
CD54HC147F/3 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 8406401EA vs CD54HC147F/3 |
M54HC147F1R | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 8406401EA vs M54HC147F1R |
M54HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 8406401EA vs M54HC147F1 |
CD74HC147EX | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | Harris Semiconductor | 8406401EA vs CD74HC147EX |
GD74HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | 8406401EA vs GD74HC147J |
M74HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 8406401EA vs M74HC147F1 |