Filter Your Search
1 - 7 of 7 results
|
8406401EA
Texas Instruments
|
$20.4805 | Yes | No | Active | 4.5 V | 240 ns | 32 ns | 1 | 9 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
8406401EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8406401EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||||||
|
8406401EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
8406401EA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8406401EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||||||
|
8406401EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 330 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |