Part Details for 74HC147NB by NXP Semiconductors
Overview of 74HC147NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for 74HC147NB
74HC147NB CAD Models
74HC147NB Part Data Attributes:
|
74HC147NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC147NB
NXP Semiconductors
IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC147NB
This table gives cross-reference parts and alternative options found for 74HC147NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC147NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | 74HC147NB vs GD74HC147J |
MC74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC147NB vs MC74HC147N |
MM74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | 74HC147NB vs MM74HC147N |
M74HC147B1R | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 74HC147NB vs M74HC147B1R |
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC147NB vs MC74HC147ND |
CD54HC147F3A | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | 74HC147NB vs CD54HC147F3A |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | National Semiconductor Corporation | 74HC147NB vs 8406401EA |
GD74HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC147NB vs GD74HC147 |
M54HC147F1R | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC147NB vs M54HC147F1R |
74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | 74HC147NB vs 74HC147N |