Part Details for 74HC147N,652 by NXP Semiconductors
Overview of 74HC147N,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for 74HC147N,652
74HC147N,652 CAD Models
74HC147N,652 Part Data Attributes:
|
74HC147N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC147N,652
NXP Semiconductors
74HC147NSOT38-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC147N,652
This table gives cross-reference parts and alternative options found for 74HC147N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC147N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | 74HC147N,652 vs GD74HC147J |
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | 74HC147N,652 vs 74HC147NB |
MC74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC147N,652 vs MC74HC147N |
MM74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | 74HC147N,652 vs MM74HC147N |
M74HC147B1R | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 74HC147N,652 vs M74HC147B1R |
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC147N,652 vs MC74HC147ND |
CD54HC147F3A | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | 74HC147N,652 vs CD54HC147F3A |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | National Semiconductor Corporation | 74HC147N,652 vs 8406401EA |
GD74HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC147N,652 vs GD74HC147 |
M54HC147F1R | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC147N,652 vs M54HC147F1R |